Similar

PSA05F-050Q(AG) | |
|---|---|
DigiKey Part Number | 993-1193-ND |
Manufacturer | |
Manufacturer Product Number | PSA05F-050Q(AG) |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Manufacturer Phihong USA | No Load Power Consumption 30mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector USB A Receptacle |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P, Multi-Blade (Sold Separately) |
Input Type Fixed Blade, Multi-Blade (Sold Separately) | Size / Dimension 2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, C-tick, cULus |
Voltage - Output 5V | Weight 0.18 lb (81.65 g) |
Current - Output (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSA05F-050QAL6D-H | Phihong USA | 104 | 993-PSA05F-050QAL6D-H-ND | kr.37.22000 | Similar |







