Parametric Equivalent

PPL65U-560-R | |
|---|---|
DigiKey Part Number | 993-PPL65U-560-R-ND |
Manufacturer | |
Manufacturer Product Number | PPL65U-560-R |
Description | AC/DC DESKTOP ADAPTER 56V 30W |
Customer Reference | |
Detailed Description | 56V 66 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 56V | |
Current - Output (Max) | 1.17A | |
Power (Watts) | 66 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | |
Approval Agency | CE, cULus, UKCA | |
Standard Number | 62368-1 | |
Weight | - |

