
PPL18W-180 | |
|---|---|
DigiKey Part Number | 993-1439-ND |
Manufacturer | |
Manufacturer Product Number | PPL18W-180 |
Description | AC/DC DESKTOP ADAPTER 18V 20W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18V 20 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.48" L x 1.97" W x 1.34" H (88.5mm x 50.0mm x 34.0mm) |
Voltage - Output 18V | Approval Agency cULus, IEC |
Current - Output (Max) 1.1A | Standard Number 62368-1 |
Power (Watts) 20 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.00000 | kr.97.00 |
| 5 | kr.89.20400 | kr.446.02 |
| 10 | kr.86.04600 | kr.860.46 |
| 25 | kr.82.03440 | kr.2,050.86 |
| 50 | kr.79.12440 | kr.3,956.22 |
| 100 | kr.76.31780 | kr.7,631.78 |
| 300 | kr.72.07187 | kr.21,621.56 |
| 500 | kr.70.17948 | kr.35,089.74 |
| Unit Price without VAT: | kr.97.00000 |
|---|---|
| Unit Price with VAT: | kr.121.25000 |




