Similar

POE75U-1UP-N | |
|---|---|
DigiKey Part Number | 993-1153-ND |
Manufacturer | |
Manufacturer Product Number | POE75U-1UP-N |
Description | POE INJECTOR 75W 56V DESKTOP |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Data Rate 10/100/1000 Mbps |
Manufacturer Phihong USA | Features OCP, OVP, SCP |
Series | Operating Temperature -20°C ~ 40°C |
Packaging Box | Efficiency 80% |
Part Status Obsolete | Mounting Type Desktop |
Type Midspan Injector | Size / Dimension 6.53" L x 3.15" W x 2.02" H (166.0mm x 80.0mm x 51.2mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus |
Number of Ports 1 | Note AC Power Cord Sold Separately |
Voltage - Output 56V | Input Connector IEC 320-C14 |
Current - Output 670 mA | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 75W | Weight 1.1 lbs (499 g) |
Compliance IEEE802.3af |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| POE90U-1BT-N6-R | Phihong USA | 0 | 993-POE90U-1BT-N6-R-ND | kr.656.15188 | Similar |






