Similar

POE61W-560DG | |
|---|---|
DigiKey Part Number | 993-1093-ND |
Manufacturer | |
Manufacturer Product Number | POE61W-560DG |
Description | POE INJECTOR 60W 56V DESKTOP |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Data Rate 10/100/1000 Mbps |
Manufacturer Phihong USA | Features OCP, OVP, SCP |
Series | Operating Temperature 0°C ~ 40°C |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Mounting Type Desktop |
Type Passive Injector | Size / Dimension 6.40" L x 2.56" W x 1.42" H (163.0mm x 65.0mm x 36.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus |
Number of Ports 1 | Note AC Power Cord Sold Separately |
Voltage - Output 56V | Input Connector IEC 320-C8 |
Current - Output 1.1 A | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 60W | Weight 0.882 lb (400.07 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| POE60U-560E-R | Phihong USA | 1.020 | 993-POE60U-560E-R-ND | kr.222.15424 | Similar |


