POE240U-4UP-N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phihong USA
In Stock: 55
Unit Price: kr.1,792.00000
Datasheet
POE240U-4UPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE240U-4UP-N

DigiKey Part Number
993-1158-ND
Manufacturer
Manufacturer Product Number
POE240U-4UP-N
Description
POE INJECTOR 60W 56V DESKTOP
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 4 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
-
Packaging
Box
Part Status
Obsolete
Type
Midspan Injector
Voltage - Input
90 ~ 264 VAC
Number of Ports
4
Voltage - Output
56V
Current - Output
1.1 A
Power (Watts) - Per Port
60W
Compliance
IEEE802.3af
Data Rate
10/100/1000 Mbps
Features
OCP, OTP, OVP, SCP
Operating Temperature
0°C ~ 40°C
Efficiency
75%
Mounting Type
Desktop
Size / Dimension
17.26" L x 9.06" W x 1.75" H (438.5mm x 230.0mm x 44.5mm)
Approval Agency
CE, cULus
Note
AC Power Cord Sold Separately
Input Connector
IEC 320-C14
Output Connector
RJ45 (Data, Power)
Weight
3.5 lbs (1.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes