POE16R-560
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE16R-1AF

DigiKey Part Number
993-1138-ND
Manufacturer
Manufacturer Product Number
POE16R-1AF
Description
POE INJECTOR 15.4W 56V WALL
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Obsolete
Type
Midspan Injector
Voltage - Input
90 ~ 264 VAC
Number of Ports
1
Voltage - Output
56V
Current - Output
275 mA
Power (Watts) - Per Port
15.4W
Compliance
IEEE802.3af
Data Rate
10/100 Mbps
Features
OCP, OVP, SCP
Operating Temperature
0°C ~ 40°C
Efficiency
Level V
Mounting Type
Wall Mount
Size / Dimension
3.39" L x 1.77" W x 1.30" H (86.0mm x 45.0mm x 33.0mm)
Approval Agency
CE, C-Tick, cULus, SAA
Note
AC Power Clips Sold Separately
Input Connector
International AC Clips (Power), RJ45 (Data)
Output Connector
RJ45 (Data, Power)
Weight
0.209 lb (94.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.