
MQ05E-050BW-H | |
|---|---|
DigiKey Part Number | 993-MQ05E-050BW-H-ND |
Manufacturer | |
Manufacturer Product Number | MQ05E-050BW-H |
Description | 5W MEDICAL ADAPTER FOR EU |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 45°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.33" L x 1.50" W x 0.88" H (59.1mm x 38.0mm x 22.3mm) | |
Approval Agency | CE | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.80000 | kr.39.80 |
| 10 | kr.38.50700 | kr.385.07 |
| 25 | kr.36.70040 | kr.917.51 |
| 50 | kr.36.12000 | kr.1,806.00 |
| 100 | kr.35.02350 | kr.3,502.35 |
| 250 | kr.34.50776 | kr.8,626.94 |
| 500 | kr.32.70162 | kr.16,350.81 |
| 1.000 | kr.31.04063 | kr.31,040.63 |
| Unit Price without VAT: | kr.39.80000 |
|---|---|
| Unit Price with VAT: | kr.49.75000 |


