AQ03S-050A-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ03S-050A-R

DigiKey Part Number
993-AQ03S-050A-R-ND
Manufacturer
Manufacturer Product Number
AQ03S-050A-R
Description
AC/DC WALL MNT ADAPTER 5V 2.75W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5V 2.75 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Region Utilized
Australia
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
550mA
Power (Watts)
2.75 W
No Load Power Consumption
36mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 40°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
AS 3112
Size / Dimension
2.11" L x 1.71" W x 1.48" H (53.7mm x 43.5mm x 37.5mm)
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.28.51000kr.28.51
10kr.26.70300kr.267.03
25kr.25.92920kr.648.23
100kr.25.15500kr.2,515.50
250kr.24.44552kr.6,111.38
500kr.22.65562kr.11,327.81
Manufacturers Standard Package
Unit Price without VAT:kr.28.51000
Unit Price with VAT:kr.35.63750