96573.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96573.1
96573.1
96573.1

96573.1

DigiKey Part Number
2081-96573.1-ND
Manufacturer
Manufacturer Product Number
96573.1
Description
CABLE FEEDTHROUGH 16-20.07MM M25
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Feedthrough Polyamide (PA), Nylon M25x1.5 Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pflitsch
Series
Packaging
Bag
Part Status
Active
Type
Cable Feedthrough
Outside Cable Diameter (Min)
0.630" (16.00mm)
Outside Cable Diameter (Max)
0.790" (20.07mm)
Thread Size
M25x1.5
Thread Length
0.300" (7.62mm)
Conduit Hub Size
-
Panel Hole Size
0.980" (24.9mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof; NEMA 4X
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.31.09000kr.31.09
10kr.26.41300kr.264.13
25kr.24.75760kr.618.94
50kr.23.57340kr.1,178.67
100kr.22.44790kr.2,244.79
250kr.21.04248kr.5,260.62
500kr.20.03848kr.10,019.24
1.000kr.19.08271kr.19,082.71
2.500kr.17.88920kr.44,723.00
Manufacturers Standard Package
Unit Price without VAT:kr.31.09000
Unit Price with VAT:kr.38.86250