
E2213CS091 | |
|---|---|
DigiKey Part Number | E2213CS091-ND |
Manufacturer | |
Manufacturer Product Number | E2213CS091 |
Description | GRAPHIC DISPLAY TFT BLACK 2.13" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Black TFT - Electronic Paper Display (EPD) SPI 2.13" (54.10mm) 212 x 104 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 2.13" (54.10mm) | |
Viewing Area | 48.55mm W x 23.71mm H | |
Backlight | Without Backlight | |
Dot Pixels | 212 x 104 | |
Interface | SPI | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.23mm W x 0.23mm H | |
Base Product Number |


