MFR Recommended

E2154KS0C1 | |
|---|---|
DigiKey Part Number | 1452-E2154KS0C1-ND |
Manufacturer | |
Manufacturer Product Number | E2154KS0C1 |
Description | GRAPHIC DISPLAY TFT BLACK 1.54" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black TFT - Color SPI 1.54" (39.12mm) 152 x 152 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.54" (39.12mm) | |
Viewing Area | - | |
Backlight | Without Backlight | |
Dot Pixels | 152 x 152 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.18mm H | |
Base Product Number |


