
PI7C9X110BNB | |
|---|---|
DigiKey Part Number | PI7C9X110BNB-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X110BNB |
Description | IC INTFACE SPECIALIZED 160LFBGA |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 160-LFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PI7C9X110BNB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | PCI-to-PCI Bridge | |
Interface | I2C | |
Voltage - Supply | 1.8V | |
Package / Case | 160-LFBGA | |
Supplier Device Package | 160-LFBGA (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |

