Clock Fanout Buffer (Distribution) IC 1:4 140 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:4 140 MHz 8-SOIC (0.154", 3.90mm Width)
Total Timing Solutions | Datasheet Preview

PI6CV2304WE

DigiKey Part Number
PI6CV2304WE-ND
Manufacturer
Manufacturer Product Number
PI6CV2304WE
Description
IC CLK BUFFER 1:4 140MHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 140 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI6CV2304WE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Last Time Buy
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
CMOS, TTL
Output
LVCMOS
Frequency - Max
140 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Factory Stock: 873
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 18/09/2026
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.8.74000kr.8.74
10kr.6.37900kr.63.79
97kr.5.13474kr.498.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.74000
Unit Price with VAT:kr.10.92500