
PI6C557-05BLE | |
|---|---|
DigiKey Part Number | PI6C557-05BLE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C557-05BLE |
Description | IC CLOCK GENERATOR 20-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI6C557-05BLE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | HCSL, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.47000 | kr.14.47 |
| 10 | kr.10.73200 | kr.107.32 |
| 74 | kr.8.95068 | kr.662.35 |
| 148 | kr.8.53277 | kr.1,262.85 |
| 296 | kr.8.18868 | kr.2,423.85 |
| 518 | kr.7.95595 | kr.4,121.18 |
| 1.036 | kr.7.71402 | kr.7,991.72 |
| 2.516 | kr.7.46570 | kr.18,783.70 |
| 5.032 | kr.7.31047 | kr.36,786.29 |
| Unit Price without VAT: | kr.14.47000 |
|---|---|
| Unit Price with VAT: | kr.18.08750 |


