
PI6C557-03BLE | |
|---|---|
DigiKey Part Number | PI6C557-03BLE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C557-03BLE |
Description | IC CLOCK GENERATOR 16TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI6C557-03BLE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | HCSL, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.51000 | kr.11.51 |
| 10 | kr.8.47500 | kr.84.75 |
| 96 | kr.6.88750 | kr.661.20 |
| 192 | kr.6.57099 | kr.1,261.63 |
| 288 | kr.6.41236 | kr.1,846.76 |
| 576 | kr.6.17983 | kr.3,559.58 |
| 1.056 | kr.6.01046 | kr.6,347.05 |
| 2.592 | kr.5.80707 | kr.15,051.93 |
| 5.088 | kr.5.68475 | kr.28,924.01 |
| Unit Price without VAT: | kr.11.51000 |
|---|---|
| Unit Price with VAT: | kr.14.38750 |

