HDMI Redriver, Level Shifter Interface 40-TQFN (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3HDX511FZLE

DigiKey Part Number
PI3HDX511FZLE-ND
Manufacturer
Manufacturer Product Number
PI3HDX511FZLE
Description
IC INTERFACE SPECIALIZED 40TQFN
Customer Reference
Detailed Description
HDMI Redriver, Level Shifter Interface 40-TQFN (3x6)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
HDMI Redriver, Level Shifter
Interface
-
Voltage - Supply
3.3V
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (3x6)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types