PI2EQX4401DZFE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.43.06165
Datasheet

Similar


Texas Instruments
In Stock: 1.298
Unit Price: kr.51.82568
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.69.96000
Datasheet

Similar


Texas Instruments
In Stock: 707
Unit Price: kr.93.75000
Datasheet

Similar


Texas Instruments
In Stock: 1.154
Unit Price: kr.79.41000
Datasheet

Similar


Texas Instruments
In Stock: 551
Unit Price: kr.79.41000
Datasheet

Similar


Texas Instruments
In Stock: 238
Unit Price: kr.76.13000
Datasheet

Similar


Texas Instruments
In Stock: 45
Unit Price: kr.92.59000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.48.32833
Datasheet

Similar


Texas Instruments
In Stock: 233
Unit Price: kr.92.91000
Datasheet

Similar


Texas Instruments
In Stock: 1.074
Unit Price: kr.58.83000
Datasheet

Similar


Texas Instruments
In Stock: 215
Unit Price: kr.69.38000
Datasheet

Similar


Texas Instruments
In Stock: 4.224
Unit Price: kr.73.37000
Datasheet

Similar


Texas Instruments
In Stock: 426
Unit Price: kr.84.88000
Datasheet
Buffer, ReDriver 2 Channel 2.5Gbps 36-TQFN (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI2EQX4401DZFE

DigiKey Part Number
PI2EQX4401DZFE-ND
Manufacturer
Manufacturer Product Number
PI2EQX4401DZFE
Description
IC REDRIVER PCIE 2CH 36TQFN
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 2.5Gbps 36-TQFN (6x5)
Datasheet
 Datasheet
EDA/CAD Models
PI2EQX4401DZFE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
PCIe
Input
CML
Output
CML
Data Rate (Max)
2.5Gbps
Number of Channels
2
Delay Time
-
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
1.7V ~ 1.9V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-TQFN (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types