
KD3270040 | |
|---|---|
DigiKey Part Number | 31-KD3270040TR-ND - Tape & Reel (TR) 31-KD3270040CT-ND - Cut Tape (CT) 31-KD3270040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KD3270040 |
Description | XTAL OSC 32.768KHZ LVCMOS,LVTTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 500µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 10 | kr.11.96000 | kr.119.60 |
| 25 | kr.11.31160 | kr.282.79 |
| 50 | kr.10.84360 | kr.542.18 |
| 100 | kr.10.39470 | kr.1,039.47 |
| 250 | kr.9.83044 | kr.2,457.61 |
| 500 | kr.9.42406 | kr.4,712.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.03492 | kr.9,034.92 |
| 2.000 | kr.8.66211 | kr.17,324.22 |
| 3.000 | kr.8.45127 | kr.25,353.81 |
| 5.000 | kr.8.19323 | kr.40,966.15 |
| 7.000 | kr.8.02767 | kr.56,193.69 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |

