
FRETHE025 | |
|---|---|
DigiKey Part Number | 31-FRETHE025TR-ND - Tape & Reel (TR) 31-FRETHE025CT-ND - Cut Tape (CT) 31-FRETHE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FRETHE025 |
Description | XTAL OSC VCXO 25.0000MHZ CMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±100ppm | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | 2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.33000 | kr.18.33 |
| 10 | kr.15.94600 | kr.159.46 |
| 25 | kr.15.07960 | kr.376.99 |
| 50 | kr.14.45600 | kr.722.80 |
| 100 | kr.13.85730 | kr.1,385.73 |
| 250 | kr.13.10536 | kr.3,276.34 |
| 500 | kr.12.78928 | kr.6,394.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.52744 | kr.12,527.44 |
| 2.000 | kr.12.01095 | kr.24,021.90 |
| 3.000 | kr.11.71906 | kr.35,157.18 |
| 5.000 | kr.11.36155 | kr.56,807.75 |
| Unit Price without VAT: | kr.18.33000 |
|---|---|
| Unit Price with VAT: | kr.22.91250 |



