125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
4 SMD

FNEPON125

DigiKey Part Number
FNEPON125TR-ND - Tape & Reel (TR)
FNEPON125CT-ND - Cut Tape (CT)
FNEPON125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FNEPON125
Description
XTAL OSC XO 125.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FNEPON125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.061" (1.55mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.370
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.29000kr.10.29
10kr.8.95700kr.89.57
25kr.8.47200kr.211.80
50kr.8.12100kr.406.05
100kr.7.78480kr.778.48
250kr.7.36184kr.1,840.46
500kr.7.05756kr.3,528.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.76584kr.6,765.84
2.000kr.6.48646kr.12,972.92
3.000kr.6.32851kr.18,985.53
5.000kr.6.13509kr.30,675.45
7.000kr.6.01100kr.42,077.00
10.000kr.5.88227kr.58,822.70
Manufacturers Standard Package
Unit Price without VAT:kr.10.29000
Unit Price with VAT:kr.12.86250