
DD411S0056/18 | |
|---|---|
DigiKey Part Number | 5356-DD411S0056/18-ND |
Manufacturer | |
Manufacturer Product Number | DD411S0056/18 |
Description | N-SERIES DC BRUSH SERIAL 1KW |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Servo DC 12 ~ 56VDC Supply 36A Load |
Datasheet | Datasheet |
Category | Current - Output 36A |
Manufacturer Performance Motion Devices, Inc. | Wattage - Load 1 W |
Series | Voltage - Supply 12 ~ 56VDC |
Packaging Tray | Interface CAN, RS-232, RS-485, UART |
Part Status Active | Mounting Type Through Hole |
Type Module | Operating Temperature 0°C ~ 40°C |
Motor Type Brushed DC | Features Programable Current, Load Monitor |
Control / Drive Type Servo DC | For Use With/Related Products Raspberry Pi |
Number of Motors 1 | Weight 1.15 oz (32.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,025.90000 | kr.4,025.90 |
| Unit Price without VAT: | kr.4,025.90000 |
|---|---|
| Unit Price with VAT: | kr.5,032.37500 |

