Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V45-G-C5-GN5M-PUR-E1S-V45-G | |
|---|---|
DigiKey Part Number | 2046-V45-G-C5-GN5M-PUR-E1S-V45-G-ND |
Manufacturer | |
Manufacturer Product Number | V45-G-C5-GN5M-PUR-E1S-V45-G |
Description | CABLES/CONNECTORS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Pepperl+Fuchs, Inc. | Length 16.40' (5.00m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2122965 | SICK, Inc. | 0 | 1882-2122965-ND | kr.660.82000 | Parametric Equivalent |
| 2171768 | LAPP | 10 | 5614-2171768-ND | kr.477.34000 | Parametric Equivalent |
| TRGPA401-5M | L-com | 0 | 5073-TRGPA401-5M-ND | kr.665.13000 | Parametric Equivalent |
| TRGPC401-5M | L-com | 0 | 5073-TRGPC401-5M-ND | kr.619.16000 | Parametric Equivalent |
| TRGPC506-5M | L-com | 0 | 5073-TRGPC506-5M-ND | kr.283.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.485.26000 | kr.485.26 |
| Unit Price without VAT: | kr.485.26000 |
|---|---|
| Unit Price with VAT: | kr.606.57500 |











