Image for UC6000-30GM70S-UE2R2-V15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC6000-30GM70S-UE2R2-V15

DigiKey Part Number
2046-UC6000-30GM70S-UE2R2-V15-ND
Manufacturer
Manufacturer Product Number
UC6000-30GM70S-UE2R2-V15
Description
ULTRASONIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 13.78" ~ 236.22" (350mm ~ 6000mm) IP65 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Nickel-Plated Brass
Manufacturer
Pepperl+Fuchs, Inc.
Voltage - Supply
20V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Ultrasonic
Ingress Protection
IP65
Sensing Distance
13.78" ~ 236.22" (350mm ~ 6000mm)
Indicator
LED
Output Type
PNP-NC/NO
Package / Case
Cylinder, Threaded - M30
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4,865.06000kr.4,865.06
Manufacturers Standard Package
Unit Price without VAT:kr.4,865.06000
Unit Price with VAT:kr.6,081.32500