V1-W-BK5M-PUR-U-V1-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: kr.40.79000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: kr.39.78000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: kr.36.74000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: kr.45.88000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: kr.42.80000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: kr.39.00000
Datasheet

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: kr.47.82000
Datasheet
Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V1-W-BK5M-PUR-U-V1-G

DigiKey Part Number
2046-V1-W-BK5M-PUR-U-V1-G-ND
Manufacturer
Manufacturer Product Number
V1-W-BK5M-PUR-U-V1-G
Description
CBL 4POS RCPT RA TO PLUG 16.4'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
Pepperl+Fuchs, Inc.
2nd Connector Number of Positions Loaded
All
Packaging
Box
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
A
1st Connector Type
Receptacle, Right Angle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
16.40' (5.00m)
1st Connector Number of Positions
4
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Cable Material
Polyurethane (PUR)
1st Connector Orientation
A
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Unshielded
2nd Connector Type
Plug
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof
2nd Connector Gender
Female Sockets
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V1-G-BK5M-PUR-A-V1-WPepperl+Fuchs, Inc.02046-V1-G-BK5M-PUR-A-V1-W-NDkr.40.79000Parametric Equivalent
V1-G-BK5M-PUR-U-V1-WPepperl+Fuchs, Inc.02046-V1-G-BK5M-PUR-U-V1-W-NDkr.39.78000Parametric Equivalent
V1-G-BK5M-PVC-U-V1-WPepperl+Fuchs, Inc.02046-V1-G-BK5M-PVC-U-V1-W-NDkr.36.74000Parametric Equivalent
V1-W-A2-BK5M-PUR-U-V1-GPepperl+Fuchs, Inc.02046-V1-W-A2-BK5M-PUR-U-V1-G-NDkr.45.88000Parametric Equivalent
V1-W-BK5M-PUR-A-V1-GPepperl+Fuchs, Inc.02046-V1-W-BK5M-PUR-A-V1-G-NDkr.42.80000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.296.71000kr.296.71
Manufacturers Standard Package
Unit Price without VAT:kr.296.71000
Unit Price with VAT:kr.370.88750