
V1-G-BK | |
---|---|
DigiKey Part Number | 2046-V1-G-BK-ND |
Manufacturer | |
Manufacturer Product Number | V1-G-BK |
Description | CONN PLUG FMALE 4P COPPER SCREW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Copper Tin Zinc | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial Automation | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.171.58000 | kr.171.58 |
10 | kr.145.83700 | kr.1,458.37 |
25 | kr.136.70400 | kr.3,417.60 |
50 | kr.130.18240 | kr.6,509.12 |
100 | kr.123.97310 | kr.12,397.31 |
250 | kr.116.22040 | kr.29,055.10 |
500 | kr.110.68084 | kr.55,340.42 |
Unit Price without VAT: | kr.171.58000 |
---|---|
Unit Price with VAT: | kr.214.47500 |