
UB500-F42S-E4-V15 | |
|---|---|
DigiKey Part Number | 2046-UB500-F42S-E4-V15-ND |
Manufacturer | |
Manufacturer Product Number | UB500-F42S-E4-V15 |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 1.181" ~ 19.685" (30mm ~ 500mm) IP54 Module |
Datasheet | Datasheet |
Category | Material - Body Acrylonitrile Butadiene Styrene (ABS) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Ultrasonic | Ingress Protection IP54 |
Sensing Distance 1.181" ~ 19.685" (30mm ~ 500mm) | Indicator LED |
Output Type NPN-NC/NO | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,574.23000 | kr.2,574.23 |
| Unit Price without VAT: | kr.2,574.23000 |
|---|---|
| Unit Price with VAT: | kr.3,217.78750 |






