
RAL70-IR/32/98 | |
|---|---|
DigiKey Part Number | 2046-RAL70-IR/32/98-ND |
Manufacturer | |
Manufacturer Product Number | RAL70-IR/32/98 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 2.756" (70mm) Dark-On |
Datasheet | Datasheet |
Category | Response Time 100µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Dark-On |
Packaging Box | Light Source Infrared LED |
Part Status Active | Connection Method Connector, M8 |
Sensing Method Optical | Ingress Protection IP67 |
Sensing Distance 2.756" (70mm) | Adjustment Type Fixed |
Voltage - Supply 24V | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,125.78000 | kr.7,125.78 |
| Unit Price without VAT: | kr.7,125.78000 |
|---|---|
| Unit Price with VAT: | kr.8,907.22500 |










