
OBR7500-R100-2EP-IO-V31 | |
|---|---|
DigiKey Part Number | 2046-OBR7500-R100-2EP-IO-V31-ND |
Manufacturer | |
Manufacturer Product Number | OBR7500-R100-2EP-IO-V31 |
Description | RETROREFLECTIVE SEN W/PLR FIL 7. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 295.28" (7.5m) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 295.28" (7.5m) | |
Sensing Method | Retroreflective | |
Sensing Object | - | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON - Selectable | |
Sensing Light | Infrared | |
Mounting Type | Chassis Mount | |
Current - Supply | 25 mA | |
Voltage - Supply | 10V ~ 30V | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.740.74000 | kr.740.74 |
| 5 | kr.688.87200 | kr.3,444.36 |
| 10 | kr.669.53700 | kr.6,695.37 |
| 25 | kr.646.40000 | kr.16,160.00 |
| 50 | kr.630.55540 | kr.31,527.77 |
| 100 | kr.616.01200 | kr.61,601.20 |
| Unit Price without VAT: | kr.740.74000 |
|---|---|
| Unit Price with VAT: | kr.925.92500 |

