
NJ2-12GM50-WO | |
|---|---|
DigiKey Part Number | 2046-NJ2-12GM50-WO-ND |
Manufacturer | |
Manufacturer Product Number | NJ2-12GM50-WO |
Description | INDUCTIVE AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | NJ2-12GM50-WO Models |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20 VAC ~ 253 VAC |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type NC, 2-Wire | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,598.38000 | kr.1,598.38 |
| Unit Price without VAT: | kr.1,598.38000 |
|---|---|
| Unit Price with VAT: | kr.1,997.97500 |

