NEB6-12GM50-E2-V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NEB6-12GM50-E2-V1

DigiKey Part Number
2046-NEB6-12GM50-E2-V1-ND
Manufacturer
Manufacturer Product Number
NEB6-12GM50-E2-V1
Description
INDUCTIVE SEN 6MM PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.236" (6mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.236" (6mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 85°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.880.81000kr.880.81
5kr.820.71000kr.4,103.55
10kr.798.30400kr.7,983.04
25kr.771.48960kr.19,287.24
50kr.753.12900kr.37,656.45
Manufacturers Standard Package
Unit Price without VAT:kr.880.81000
Unit Price with VAT:kr.1,101.01250