Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBN8-18GM50-E2

DigiKey Part Number
2046-NBN8-18GM50-E2-ND
Manufacturer
Manufacturer Product Number
NBN8-18GM50-E2
Description
INDUCTIVE SEN 8MM PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Nickel-Plated Brass
Manufacturer
Pepperl+Fuchs, Inc.
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Cable
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.315" (8mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M18
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.627.28000kr.627.28
5kr.582.43000kr.2,912.15
10kr.565.71200kr.5,657.12
25kr.545.71440kr.13,642.86
50kr.532.02500kr.26,601.25
100kr.519.45650kr.51,945.65
Manufacturers Standard Package
Unit Price without VAT:kr.627.28000
Unit Price with VAT:kr.784.10000