
NBN4-F29A-E2-C | |
|---|---|
DigiKey Part Number | 2046-NBN4-F29A-E2-C-ND |
Manufacturer | |
Manufacturer Product Number | NBN4-F29A-E2-C |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | NBN4-F29A-E2-C Models |
Category | Material - Body Polyphenylene Sulfide (PPS) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.660.12000 | kr.660.12 |
| Unit Price without VAT: | kr.660.12000 |
|---|---|
| Unit Price with VAT: | kr.825.15000 |








