
NBN25-30GM50-A0-V1-M1 | |
|---|---|
DigiKey Part Number | 2046-NBN25-30GM50-A0-V1-M1-ND |
Manufacturer | |
Manufacturer Product Number | NBN25-30GM50-A0-V1-M1 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.984" (25mm) IP68, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 7V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.984" (25mm) | Indicator LED |
Output Type NPN, 4-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,244.86000 | kr.1,244.86 |
| Unit Price without VAT: | kr.1,244.86000 |
|---|---|
| Unit Price with VAT: | kr.1,556.07500 |








