
NBB4-12GM50-A0-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB4-12GM50-A0-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB4-12GM50-A0-V1 |
Description | INDUCTIVE SEN 4MM NPN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | NBB4-12GM50-A0-V1 Models |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NPN-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.717.56000 | kr.717.56 |
| 5 | kr.667.18400 | kr.3,335.92 |
| 10 | kr.648.41100 | kr.6,484.11 |
| 25 | kr.625.93800 | kr.15,648.45 |
| 50 | kr.610.55460 | kr.30,527.73 |
| 100 | kr.596.43300 | kr.59,643.30 |
| Unit Price without VAT: | kr.717.56000 |
|---|---|
| Unit Price with VAT: | kr.896.95000 |

