
NBB20-L2-A2-V1-M | |
|---|---|
DigiKey Part Number | 2046-NBB20-L2-A2-V1-M-ND |
Manufacturer | |
Manufacturer Product Number | NBB20-L2-A2-V1-M |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP69K Module |
Datasheet | Datasheet |
EDA/CAD Models | NBB20-L2-A2-V1-M Models |
Category | Material - Body Polyamide (PA) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 60V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP69K |
Sensing Distance 0.787" (20mm) | Indicator LED |
Output Type PNP, 4-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.963.87000 | kr.963.87 |
| Unit Price without VAT: | kr.963.87000 |
|---|---|
| Unit Price with VAT: | kr.1,204.83750 |

