
NBB2-V3-E2 | |
|---|---|
DigiKey Part Number | 2046-NBB2-V3-E2-ND |
Manufacturer | |
Manufacturer Product Number | NBB2-V3-E2 |
Description | INDUCTIVE SEN 2MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | NBB2-V3-E2 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Module |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.503.08000 | kr.503.08 |
| 5 | kr.466.05400 | kr.2,330.27 |
| 10 | kr.452.25800 | kr.4,522.58 |
| 25 | kr.435.74040 | kr.10,893.51 |
| 50 | kr.424.43640 | kr.21,221.82 |
| 100 | kr.414.06100 | kr.41,406.10 |
| Unit Price without VAT: | kr.503.08000 |
|---|---|
| Unit Price with VAT: | kr.628.85000 |

