
NBB2-8GS40-E3-10M-PUR | |
|---|---|
DigiKey Part Number | 2046-NBB2-8GS40-E3-10M-PUR-ND |
Manufacturer | |
Manufacturer Product Number | NBB2-8GS40-E3-10M-PUR |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP65, IP66, IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 5V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP65, IP66, IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,149.32000 | kr.1,149.32 |
| Unit Price without VAT: | kr.1,149.32000 |
|---|---|
| Unit Price with VAT: | kr.1,436.65000 |








