
ML100-8-H-350-RT/102/115A | |
|---|---|
DigiKey Part Number | 2046-ML100-8-H-350-RT/102/115A-ND |
Manufacturer | |
Manufacturer Product Number | ML100-8-H-350-RT/102/115A |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.197" ~ 13.780" (5mm ~ 350mm) Light-On |
Datasheet | Datasheet |
Category | Output Configuration Light-On |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red LED |
Packaging Box | Connection Method Cable with Connector, M8 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Background Suppression | Cable Length 11.81" (300.00mm) |
Sensing Distance 0.197" ~ 13.780" (5mm ~ 350mm) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -30°C ~ 60°C |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,197.12000 | kr.1,197.12 |
| 10 | kr.1,138.53100 | kr.11,385.31 |
| Unit Price without VAT: | kr.1,197.12000 |
|---|---|
| Unit Price with VAT: | kr.1,496.40000 |

