RFID Tag Read/Write Memory 125kHz Encapsulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPT1-FP

DigiKey Part Number
2046-IPT1-FP-ND
Manufacturer
Manufacturer Product Number
IPT1-FP
Description
RFID TAG R/W 125KHZ ENCAP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write Memory 125kHz Encapsulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
125kHz
Manufacturer
Pepperl+Fuchs, Inc.
Memory Type
Read/Write
Packaging
Box
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Size / Dimension
3.150" L x 3.150" W (80.00mm x 80.00mm)
Style
Encapsulated
Base Product Number
Technology
Passive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.12,902.72000kr.12,902.72
Manufacturers Standard Package
Unit Price without VAT:kr.12,902.72000
Unit Price with VAT:kr.16,128.40000