
TP2002-100g-Jar | |
|---|---|
DigiKey Part Number | 3962-TP2002-100g-Jar-ND |
Manufacturer | |
Manufacturer Product Number | TP2002-100g-Jar |
Description | Silicone Thermal Putty |
Customer Reference | |
Detailed Description | Thermal Silicone Putty 100 gram Jar |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Penchem Technologies Sdn Bhd | Thermal Conductivity 2.0W/m-K |
Packaging Bottle | Shelf Life 6 Months |
Part Status Active | Storage/Refrigeration Temperature Room Temperature |
Type Silicone Putty | Shelf Life Start Date of Manufacture |
Size / Dimension 100 gram Jar | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Usable Temperature Range -40°F ~ 302°F (-40°C ~ 150°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.209.22000 | kr.209.22 |
| 3 | kr.202.24667 | kr.606.74 |
| Unit Price without VAT: | kr.209.22000 |
|---|---|
| Unit Price with VAT: | kr.261.52500 |

