
TH832-288-192-2.0 | |
|---|---|
DigiKey Part Number | 3962-TH832-288-192-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TH832-288-192-2.0 |
Description | THERM PAD 288MMX192MM PINK |
Customer Reference | |
Detailed Description | Thermal Pad Pink 288.00mm x 192.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Penchem Technologies Sdn Bhd | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Fillers, Thermal Pads, Thermally Conductive Tapes and Heat Spreaders | |
Shape | Rectangular | |
Outline | 288.00mm x 192.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone Gel | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.219.52000 | kr.219.52 |
| 2 | kr.217.60000 | kr.435.20 |
| 5 | kr.214.40000 | kr.1,072.00 |
| 10 | kr.208.00000 | kr.2,080.00 |
| Unit Price without VAT: | kr.219.52000 |
|---|---|
| Unit Price with VAT: | kr.274.40000 |

