
TH855-5-30G-4SYR | |
|---|---|
DigiKey Part Number | 3962-TH855-5-30G-4SYR-ND |
Manufacturer | |
Manufacturer Product Number | TH855-5-30G-4SYR |
Description | SILICONE THERMAL PUTTY (4 PACKS) |
Customer Reference | |
Detailed Description | Thermal Silicone Putty 30 gram Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Penchem Technologies Sdn Bhd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Silicone Putty | |
Size / Dimension | 30 gram Syringe | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | Gray | |
Thermal Conductivity | 5.00W/m-K | |
Features | - | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.865.79000 | kr.865.79 |
| Unit Price without VAT: | kr.865.79000 |
|---|---|
| Unit Price with VAT: | kr.1,082.23750 |

