



PT610_0.8_0.1 | |
|---|---|
DigiKey Part Number | 3962-PT610_0.8_0.1-ND |
Manufacturer | |
Manufacturer Product Number | PT610_0.8_0.1 |
Description | Flame retardant potting epoxy (2 |
Customer Reference | |
Detailed Description | Thermal Potting Compound, 2 Part 100 gram Jar, 800 gram Jar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Penchem Technologies Sdn Bhd | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Potting Compound, 2 Part | |
Size / Dimension | 100 gram Jar, 800 gram Jar | |
Usable Temperature Range | 77°F ~ 176°F (25°C ~ 80°C) | |
Color | Black, Clear Yellowish | |
Shelf Life | 12 Months | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.451.50000 | kr.451.50 |
| 2 | kr.438.60000 | kr.877.20 |
| 5 | kr.419.25000 | kr.2,096.25 |
| 10 | kr.403.12500 | kr.4,031.25 |
| Unit Price without VAT: | kr.451.50000 |
|---|---|
| Unit Price with VAT: | kr.564.37500 |


