



| TH833-3_0.5_0.5 | |
|---|---|
| DigiKey Part Number | 3962-TH833-3_0.5_0.5-ND | 
| Manufacturer | |
| Manufacturer Product Number | TH833-3_0.5_0.5 | 
| Description | Silicone thermal conductive pott | 
| Customer Reference | |
| Detailed Description | Thermal Silicone Compound, 2 Part 500 gram Jar | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Penchem Technologies Sdn Bhd | |
| Series | ||
| Packaging | Bottle | |
| Part Status | Active | |
| Type | Silicone Compound, 2 Part | |
| Size / Dimension | 500 gram Jar | |
| Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
| Color | Gray, White | |
| Thermal Conductivity | 2.0W/m-K | |
| Shelf Life | 12 Months | |
| Shelf Life Start | Date of Manufacture | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.960.00000 | kr.960.00 | 
| 2 | kr.956.80000 | kr.1,913.60 | 
| 5 | kr.947.20000 | kr.4,736.00 | 
| 10 | kr.944.00000 | kr.9,440.00 | 
| Unit Price without VAT: | kr.960.00000 | 
|---|---|
| Unit Price with VAT: | kr.1,200.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark