


OC16SC04-04 | |
|---|---|
DigiKey Part Number | OC16SC04-04-ND |
Manufacturer | |
Manufacturer Product Number | OC16SC04-04 |
Description | SPEAKR 4.18OHM 100W TOP 83.7DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.18 Ohms Tweeter Speaker 100 W 2.5 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 2.5 kHz ~ 20 kHz | |
Frequency - Self Resonant | 2152.63Hz | |
Impedance | 4.18 Ohms | |
Efficiency - dBA | 83.70 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 100 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Cloth | |
Material - Magnet | Nd | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.024" Dia (26.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 392 | kr.32.00814 | kr.12,547.19 |
| Unit Price without VAT: | kr.32.00814 |
|---|---|
| Unit Price with VAT: | kr.40.01018 |


