NCP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP Series
NCP Series

NCP-1540R01-08

DigiKey Part Number
NCP-1540R01-08-ND
Manufacturer
Manufacturer Product Number
NCP-1540R01-08
Description
SPEAKER 6.71OHM 1000W TOP PORT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.71 Ohms Subwoofer Speaker 1000 W 50 Hz ~ 500 Hz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Subwoofer
Frequency Range
50 Hz ~ 500 Hz
Frequency - Self Resonant
54.2Hz
Impedance
6.71 Ohms
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
1000 W
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
Ferrite
Ingress Protection
-
Termination
Solder Eyelet(s)
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,323.33000kr.1,323.33
Manufacturers Standard Package
Unit Price without VAT:kr.1,323.33000
Unit Price with VAT:kr.1,654.16250