


FSL-1830R06-08 | |
---|---|
DigiKey Part Number | FSL-1830R06-08-ND |
Manufacturer | |
Manufacturer Product Number | FSL-1830R06-08 |
Description | SPEAKR 7.86OHM 700W TOP 91.7DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.86 Ohms Woofer Speaker 700 W 40 Hz ~ 400 Hz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 40 Hz ~ 400 Hz | |
Frequency - Self Resonant | 30.6Hz | |
Impedance | 7.86 Ohms | |
Efficiency - dBA | 91.70 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 700 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 18.110" Dia (460.00mm) | |
Height - Seated (Max) | 8.544" (217.02mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.705.28190 | kr.70,528.19 |
Unit Price without VAT: | kr.705.28190 |
---|---|
Unit Price with VAT: | kr.881.60238 |