
FSL-0615R02-08M | |
|---|---|
DigiKey Part Number | FSL-0615R02-08M-ND |
Manufacturer | |
Manufacturer Product Number | FSL-0615R02-08M |
Description | SPEAKR 6.64OHM 100W TOP 92.7DB |
Customer Reference | |
Detailed Description | 6.64 Ohms Woofer Speaker 100 W 80 Hz ~ 800 Hz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 80 Hz ~ 800 Hz | |
Frequency - Self Resonant | 79.8Hz | |
Impedance | 6.64 Ohms | |
Efficiency - dBA | 92.70 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 100 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 6.858" Dia (174.2mm) | |
Height - Seated (Max) | 0.163" (4.15mm) |


