


BC25TG15-08 | |
|---|---|
DigiKey Part Number | BC25TG15-08-ND |
Manufacturer | |
Manufacturer Product Number | BC25TG15-08 |
Description | SPEAKR 7.27OHM 100W TOP 91.3DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7.27 Ohms Tweeter Speaker 100 W 1 kHz ~ 20 kHz Top Round |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 1 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1136.9Hz | |
Impedance | 7.27 Ohms | |
Efficiency - dBA | 91.30 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 100 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Cloth | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.106" Dia (104.30mm) | |
Height - Seated (Max) | 1.276" (32.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | kr.94.49252 | kr.19,843.43 |
| Unit Price without VAT: | kr.94.49252 |
|---|---|
| Unit Price with VAT: | kr.118.11565 |








